
Mountain Switch 106-LP04-EV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-LP04-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
