
Mountain Switch 106-M7316A-EV technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Termination | PCB |
| Weight | 0.012469oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-M7316A-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
