
Mountain Switch 106-NHD8T-EV technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.004515oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-NHD8T-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.