Mountain Switch 106-PIR08-EV technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-PIR08-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.