Mountain Switch 106-RS40031 technical specifications.
| Contact Plating | Gold |
| Current Rating | 50mA |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 10 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 106-RS40031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.