
Mountain Switch 106-TIM4-EV technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 4 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.015097oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-TIM4-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.