Mountain Switch 107-2010-EV technical specifications.
| Current Rating | 6mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 107-2010-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.