
Mountain Switch 107-3021-EVX technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Package Quantity | 500 |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-3021-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
