
Mountain Switch 107-3044-EV technical specifications.
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Package Quantity | 1000 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 107-3044-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
