
Mountain Switch 107-6003-EV technical specifications.
| Height | 9.66mm |
| Illumination Type | Non-Illuminated |
| Material | Silicone |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 107-6003-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
