Mountain Switch 107-6215-EVX technical specifications.
| Contact Plating | Gold |
| Current Rating | 400mA |
| Illumination Color | White |
| Illumination Type | LED |
| Package Quantity | 108 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-6215-EVX to view detailed technical specifications.
No datasheet is available for this part.