
Mountain Switch 107-DPS-01-2-EV technical specifications.
| Contact Plating | Gold |
| Current Rating | 12mA |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 107-DPS-01-2-EV to view detailed technical specifications.
No datasheet is available for this part.