Mountain Switch 107-DPS-11-8-1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12mA |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-DPS-11-8-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.