Mountain Switch 107-DS850A-00 technical specifications.
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Termination | Faston |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-DS850A-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.