
Mountain Switch 107-DS850K-02 technical specifications.
| Current Rating | 5A |
| Package Quantity | 100 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-DS850K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
