
Mountain Switch 107-DS850K-0G technical specifications.
| Color | Green |
| Current Rating | 5A |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 100 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-DS850K-0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
