Mountain Switch 107-DS850K-0Y technical specifications.
| Color | Yellow |
| Current Rating | 5A |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Termination | Faston |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-DS850K-0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.