Mountain Switch 107-LP12-7 technical specifications.
| Current Rating | 50mA |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-LP12-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.