
Mountain Switch 107-LP12-7-EV technical specifications.
| Current Rating | 20mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 107-LP12-7-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
