
Mountain Switch 107-MS199-RED technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-MS199-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
