Mountain Switch 107-SS232 technical specifications.
| Current Rating | 3A |
| Package Quantity | 50 |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-SS232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.