Mountain Switch 108-0010-EVX technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Package Quantity | 25 |
| Series | 108 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 108-0010-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.