Mountain Switch 108-1A34T1605-EVX technical specifications.
| Mount | Bushing |
| Package Quantity | 54 |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 108-1A34T1605-EVX to view detailed technical specifications.
No datasheet is available for this part.