Mountain Switch 108-2AD2T3237-EVX technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 108-2AD2T3237-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.