
Mountain Switch 108-2BS2T2Z50-EVX technical specifications.
| Illumination Type | Illuminated |
| Packaging | Tape and Reel |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 108-2BS2T2Z50-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
