Mountain Switch 108-2UD2T1769-EV technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 108-2UD2T1769-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.