Mountain Switch 108-2US2T1660-EV technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 378 |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 108-2US2T1660-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.