
Mountain Switch 10DS388 technical specifications.
| Color | White |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Termination | Faston |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10DS388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.