Mountain Switch 10PA032 technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10PA032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.