Mountain Switch 10PA343 technical specifications.
| Current Rating | 3A |
| Package Quantity | 100 |
| Series | 10P |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10PA343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.