Mountain Switch 10SL008 technical specifications.
| Contact Current Rating | 500mA |
| Package Quantity | 100 |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10SL008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.