Mountain Switch 10SP019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Package Quantity | 100 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10SP019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.