Mountain Switch 10SP020 technical specifications.
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10SP020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.