
Mountain Switch 10SS002-EV technical specifications.
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Illumination Type | Non-Illuminated |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 10SS002-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
