
Mountain Switch 10TA330 technical specifications.
| Mount | Bushing |
| Package Quantity | 100 |
| Series | 10TA |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10TA330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
