Mountain Switch 10TA465 technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Series | 10TA |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10TA465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.