Mountain Switch 10TR417 technical specifications.
| Contact Plating | Gold |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Series | 10TR |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10TR417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.