
Mountain Switch 10TS003 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Series | 10TS |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10TS003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
