
Mountain Switch 112-R13-502MA-B/B technical specifications.
| Lead Pitch | 0.22inch |
| Max Current Rating | 3A |
| Switch Function | OFF-(ON) |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Mountain Switch 112-R13-502MA-B/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.