Mountain Switch 351-MP072-Y technical specifications.
| Forward Current | 50mA |
| Luminous Intensity | 0.5mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 351-MP072-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.