Mountain Switch 35MP058 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 2.1mcd |
| Package Quantity | 100 |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 35MP058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.