Mountain Switch DS-412-RED technical specifications.
| Lead Pitch | 0.275inch |
| Length | 0.63inch |
| Max Current Rating | 3A |
| Mount | Standard |
| Switch Function | OFF-(ON) |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Mountain Switch DS-412-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.