Mountz 020440 technical specifications.
| Length | 183mm |
| Reach SVHC Compliant | Unknown |
| Series | EMT |
| Weight | 8.1oz |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mountz 020440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
