ELECTRIC TORQUE SCREWDRIVER, 0.25IN, 176cN.M; Torque Range ft-lb:0.9lb-in to 15.6lb-in; Torque Range N-m:10cN-m to 176cN-m; Drive Size - Metric:-; Drive Size - Imperial:1/4; Overall Length:254mm ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Mountz 145645 technical specifications.
General
Length
254mm
Reach SVHC Compliant
Unknown
Compliance
RoHS
Not Compliant
Datasheet
Mountz 145645 Datasheet
Download the complete datasheet for Mountz 145645 to view detailed technical specifications.