Moxa CP-132UL-I-DB9M technical specifications.
| Bus | PCI |
| Profile | normal+low |
| RS422/485 | 2x DB9M (cable) |
| Surge protection | 15 KV ESD |
| Isolation protection | 2 KV |
| RoHS | Compliant |
Download the complete datasheet for Moxa CP-132UL-I-DB9M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
