Moxa TCC-80I technical specifications.
| Appliance type | Serial converter |
| Interface A | RS232 |
| Connection A | DB9 Female |
| Interface B | RS485 |
| Connection B | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Moxa TCC-80I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
