
Moxa TCF-142-S-ST technical specifications.
| Appliance type | Serial-to-fibre converter |
| Interface A | RS485 |
| Connection A | Terminal Block |
| Interface B | Fiber SingleMode |
| Connection B | ST |
| RoHS | Compliant |
Download the complete datasheet for Moxa TCF-142-S-ST to view detailed technical specifications.
No datasheet is available for this part.
