Moxa TCF-90-M-ST technical specifications.
| Interface A | RS232 |
| Connection A | DB9 Female |
| Interface B | Fiber MultiMode |
| Connection B | ST |
| Surge protection | 15 KV ESD |
| Power supply | RS232 or power supply unit |
| Operating temperature | 0...60 °C |
| Dimensions W x H x D | 42 x 22 x 80 mm |
| RoHS | Compliant |
Download the complete datasheet for Moxa TCF-90-M-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
