MPC Data 172-1018 technical specifications.
| Connector Type A | Power |
| Max Voltage Rating (DC) | 24V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Unconfirmed |
Download the complete datasheet for MPC Data 172-1018 to view detailed technical specifications.
No datasheet is available for this part.