MPC Data BC9VPC technical specifications.
| Contact Material | Bronze, Nickel |
| Contact Plating | Nickel |
| Mount | Screw |
| Number of Cells | 2 |
| Packaging | Tray |
| Termination | PC Pins |
| RoHS | Unconfirmed |
Download the complete datasheet for MPC Data BC9VPC to view detailed technical specifications.
No datasheet is available for this part.